-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V ESD and Surge Protection Device in 1.6 x 1.0 UDFN package, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7345
|
Newark | Esd Protection Diode, 5V, Udfn-3, Clamping Voltage Vc Max:9V, Diode Case Style:Udfn, No. Of Pins:3Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (15 Rohs Compliant: Yes |Onsemi NSPM2052MUT5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2040 / $0.5540 | Buy Now |
DISTI #
NSPM2052MUT5GOSCT-ND
|
DigiKey | TVS DIODE 3UDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7415 In Stock |
|
$0.1856 / $0.5500 | Buy Now |
DISTI #
NSPM2052MUT5G
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir 30kV 3-Pin UDFN T/R - Tape and Reel (Alt: NSPM2052MUT5G) RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 799932 Partner Stock |
|
$0.1166 / $0.1391 | Buy Now |
DISTI #
863-NSPM2052MUT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes HIGH SURGE ESD PROTECTION RoHS: Compliant | 11142 |
|
$0.1570 / $0.5400 | Buy Now |
DISTI #
NSPM2052MUT5G
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir 30kV 3-Pin UDFN T/R - Tape and Reel (Alt: NSPM2052MUT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NSPM2052MUT5G
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir 30kV 3-Pin UDFN T/R - Tape and Reel (Alt: NSPM2052MUT5G) RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 799932 Partner Stock |
|
$0.1166 / $0.1391 | Buy Now |
|
Ameya Holding Limited | Min Qty: 8000 | 8000 |
|
$0.2357 / $0.2504 | Buy Now |
DISTI #
NSPM2052MUT5G
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir 30kV 3-Pin UDFN T/R - Tape and Reel (Alt: NSPM2052MUT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NSPM2052MUT5G
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir 30kV 3-Pin UDFN T/R - Tape and Reel (Alt: NSPM2052MUT5G) RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 799932 Partner Stock |
|
$0.1166 / $0.1391 | Buy Now |
DISTI #
2895770
|
element14 Asia-Pacific | ESD PROTECTION DIODE, 5V, UDFN-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 14134 |
|
$0.1893 / $0.3405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSPM2052MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSPM2052MUT5G
onsemi
5 V ESD and Surge Protection Device in 1.6 x 1.0 UDFN package, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-3 | |
Manufacturer Package Code | 517DY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 5.1 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |