Part Details for NSR01-24S15 by P-DUKE
Overview of NSR01-24S15 by P-DUKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSR01-24S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
South Electronics | NSR01-24S15 | 0 |
|
RFQ |
Part Details for NSR01-24S15
NSR01-24S15 CAD Models
NSR01-24S15 Part Data Attributes
|
NSR01-24S15
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
NSR01-24S15
P-DUKE
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 16.5 V | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.2 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |