-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 23 V, Low VF Schottky Diode, SOT-563, 6 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6461
|
Newark | Diode, Schottky, Single, 23V, Sot-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:23V, Forward Current If(Av):1A, Forward Voltage Vf Max:500Mv, Forward Surge Current Ifsm Max:-, Operating Temperature Max:125°C, Rohs Compliant: Yes |Onsemi NSR0320XV6T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3615 |
|
$0.0990 / $0.4690 | Buy Now |
DISTI #
NSR0320XV6T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 23V 1A SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15020 In Stock |
|
$0.0582 / $0.4800 | Buy Now |
DISTI #
NSR0320XV6T1G
|
Avnet Americas | Diode Schottky 23V 1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSR0320XV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0549 / $0.0656 | Buy Now |
DISTI #
863-NSR0320XV6T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 23V 200mW Single RoHS: Compliant | 8368 |
|
$0.0580 / $0.3500 | Buy Now |
DISTI #
P40:2555_19938967
|
Arrow Electronics | Rectifier Diode Schottky 1A 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Europe - 197850 |
|
$0.0537 / $0.3241 | Buy Now |
DISTI #
V72:2272_07277537
|
Arrow Electronics | Rectifier Diode Schottky 1A 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1725 Container: Cut Strips | Americas - 13601 |
|
$0.0732 / $0.2065 | Buy Now |
DISTI #
V36:1790_07277537
|
Arrow Electronics | Rectifier Diode Schottky 1A 6-Pin SOT-563 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2351 | Americas - 12000 |
|
$0.0568 / $0.0725 | Buy Now |
DISTI #
V99:2348_07277537
|
Arrow Electronics | Rectifier Diode Schottky 1A 6-Pin SOT-563 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2213 | Americas - 8000 |
|
$0.0594 | Buy Now |
|
Future Electronics | NSR0320 Series 23 V 1 A Surface Mount Schottky Barrier Diode - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0556 / $0.0608 | Buy Now |
|
Future Electronics | NSR0320 Series 23 V 1 A Surface Mount Schottky Barrier Diode - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0556 / $0.0608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR0320XV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR0320XV6T1G
onsemi
1.0 A, 23 V, Low VF Schottky Diode, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | LEAD FREE, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 7.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 23 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |