Part Details for NSR060A0X43Z by OmniOn Power Inc
Overview of NSR060A0X43Z by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSR060A0X43Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC109130936
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5V 60A 26-Pin SIP - Bulk (Alt: CC109130936) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005002020
|
Sager | Non-Isolated DC/DC Converters 5-13.8Vin 0.6-5Vout 60A SIP | 0 |
|
Buy Now | |
DISTI #
CC109130936
|
Avnet Abacus | Module DC-DC 1-OUT 0.6V to 5V 60A 26-Pin SIP (Alt: CC109130936) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |