-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VCE(sat) Transistor, PNP, 12 V, 2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0987
|
Newark | Transistor, Pnp, -12V, -2A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-12V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:460Mw, Dc Collector Current:-2A, Dc Current Gain Hfe:250Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NSS12200LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2615 |
|
$0.1830 / $0.4360 | Buy Now |
DISTI #
27M2680
|
Newark | Bipolar Transistor, Pnp, -12V, Sot-23, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:12V, Continuous Collector Current:2A, Power Dissipation:710Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NSS12200LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1330 | Buy Now |
DISTI #
NSS12200LT1GOSCT-ND
|
DigiKey | TRANS PNP 12V 2A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
113 In Stock |
|
$0.0995 / $0.4000 | Buy Now |
DISTI #
NSS12200LT1G
|
Avnet Americas | Trans GP BJT PNP 12V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSS12200LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0977 / $0.1166 | Buy Now |
DISTI #
863-NSS12200LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 12V PNP LOW VCE(SAT) XTR RoHS: Compliant | 3217 |
|
$0.0990 / $0.4000 | Buy Now |
|
Future Electronics | NSS12200L Series 12 V 2 A 460 mW Low VCE(sat) PNP Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0921 / $0.1050 | Buy Now |
|
Future Electronics | NSS12200L Series 12 V 2 A 460 mW Low VCE(sat) PNP Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0921 / $0.1010 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3381 |
|
RFQ | |
DISTI #
NSS12200LT1G
|
Avnet Silica | Trans GP BJT PNP 12V 2A 3-Pin SOT-23 T/R (Alt: NSS12200LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSS12200LT1G
|
EBV Elektronik | Trans GP BJT PNP 12V 2A 3-Pin SOT-23 T/R (Alt: NSS12200LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 42000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSS12200LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS12200LT1G
onsemi
Low VCE(sat) Transistor, PNP, 12 V, 2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 120 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.54 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 380 ns | |
Turn-on Time-Max (ton) | 180 ns | |
VCEsat-Max | 0.18 V |