-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VCE(sat) Transistor, PNP, -20 V, -2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1444
|
Newark | Trans, Bipol, Pnp, -20V, Sot23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:20V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:710Mw, Dc Collector Current:-2A, Dc Current Gain Hfe:300Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NSS20200LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1398 |
|
$0.1070 / $0.3640 | Buy Now |
DISTI #
09R9616
|
Newark | Bipolar Transistor, Pnp -20V Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:20V, Continuous Collector Current:2A, Power Dissipation:710Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi NSS20200LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now |
DISTI #
27M2683
|
Newark | Bipolar Transistor, Pnp -20V Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:20V, Continuous Collector Current:2A, Power Dissipation:710Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi NSS20200LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1200 | Buy Now |
DISTI #
NSS20200LT1GOSCT-ND
|
DigiKey | TRANS PNP 20V 2A SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21060 In Stock |
|
$0.0764 / $0.3500 | Buy Now |
DISTI #
NSS20200LT1G
|
Avnet Americas | Trans GP BJT PNP 20V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSS20200LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0750 / $0.0895 | Buy Now |
DISTI #
863-NSS20200LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 20V PNP LOW VCE(SAT) XTR RoHS: Compliant | 15488 |
|
$0.0870 / $0.3500 | Buy Now |
|
Future Electronics | NSS Series 20 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0798 / $0.0884 | Buy Now |
|
Future Electronics | NSS Series 20 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0798 / $0.0873 | Buy Now |
|
Bristol Electronics | 5948 |
|
RFQ | ||
|
Quest Components | 4758 |
|
$0.1194 / $0.5970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSS20200LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS20200LT1G
onsemi
Low VCE(sat) Transistor, PNP, -20 V, -2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.71 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 430 ns | |
Turn-on Time-Max (ton) | 180 ns |
This table gives cross-reference parts and alternative options found for NSS20200LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSS20200LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSS20200LT1G | 2000mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | Rochester Electronics LLC | NSS20200LT1G vs NSS20200LT1G |