Part Details for NSS20300MR6T1G by onsemi
Overview of NSS20300MR6T1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSS20300MR6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1265
|
Newark | Transistor, bjt, pnp,20V V(Br)Ceo,3A I(C),tsop Rohs Compliant: Yes |Onsemi NSS20300MR6T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.2410 | Buy Now |
DISTI #
NSS20300MR6T1GOSCT-ND
|
DigiKey | TRANS PNP 20V 3A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2850 In Stock |
|
$0.1560 / $0.5400 | Buy Now |
DISTI #
NSS20300MR6T1G
|
Avnet Americas | Trans GP BJT PNP 20V 3A 6-Pin TSOP T/R - Tape and Reel (Alt: NSS20300MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000168000 Factory Stock |
|
$0.1508 / $0.1800 | Buy Now |
DISTI #
NSS20300MR6T1G
|
Avnet Americas | Trans GP BJT PNP 20V 3A 6-Pin TSOP T/R - Tape and Reel (Alt: NSS20300MR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 99000 Factory Stock |
|
$0.1508 / $0.1800 | Buy Now |
DISTI #
NSS20300MR6T1G
|
Avnet Americas | Trans GP BJT PNP 20V 3A 6-Pin TSOP T/R - Tape and Reel (Alt: NSS20300MR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 168000 Factory Stock |
|
$0.1508 / $0.1800 | Buy Now |
DISTI #
863-NSS20300MR6T1G
|
Mouser Electronics | Bipolar Transistors - BJT 3A 20V Low VCEsat RoHS: Compliant | 2500 |
|
$0.1540 / $0.5300 | Buy Now |
|
Future Electronics | NSS Series 20 V 3 A Surface Mount Low Vce PNP Transistor - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1560 / $0.1670 | Buy Now |
|
Quest Components | 1760 |
|
$0.2412 / $0.6030 | Buy Now | |
|
Rochester Electronics | NSS20300MR6 - Power Bipolar Transistor, 3A, 20V, PNP, Plastic/Epoxy, 6 Pin RoHS: Compliant Status: Active Min Qty: 1 | 168000 |
|
$0.1507 / $0.1773 | Buy Now |
DISTI #
NSS20300MR6T1G
|
Avnet Silica | Trans GP BJT PNP 20V 3A 6-Pin TSOP T/R (Alt: NSS20300MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NSS20300MR6T1G
NSS20300MR6T1G CAD Models
NSS20300MR6T1G Part Data Attributes
|
NSS20300MR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS20300MR6T1G
onsemi
Bipolar Transistor, Low VCE(sat), PNP, 3.0 A, 20 V, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for NSS20300MR6T1G
This table gives cross-reference parts and alternative options found for NSS20300MR6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSS20300MR6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTP2006E6TA | Power Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 6 Pin, SOT-23, 6 PIN | Diodes Incorporated | NSS20300MR6T1G vs ZXTP2006E6TA |
ZXTP2006E6TA | Power Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 6 Pin, SOT-23, 6 PIN | Zetex / Diodes Inc | NSS20300MR6T1G vs ZXTP2006E6TA |
ZXTP2006E6TC | Power Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 6 Pin, SOT-23, 6 PIN | Zetex / Diodes Inc | NSS20300MR6T1G vs ZXTP2006E6TC |