-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VCE(sat) Transistor, NPN, 30 V, 1.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1269
|
Newark | Bipolar Transistor, Npn, 30V Sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:1A, Power Dissipation:710Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NSS30101LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1420 | Buy Now |
DISTI #
09R9617
|
Newark | Bipolar Transistor, Npn, 30V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:1A, Power Dissipation:710Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi NSS30101LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1720 | Buy Now |
DISTI #
NSS30101LT1GOSCT-ND
|
DigiKey | TRANS NPN 30V 1A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7978 In Stock |
|
$0.0903 / $0.4200 | Buy Now |
DISTI #
NSS30101LT1G
|
Avnet Americas | Trans GP BJT NPN 30V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSS30101LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1058 | Buy Now |
DISTI #
863-NSS30101LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 1A 30V Low VCEsat RoHS: Compliant | 20829 |
|
$0.0900 / $0.4100 | Buy Now |
DISTI #
V72:2272_07297007
|
Arrow Electronics | Trans GP BJT NPN 30V 1A 710mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2316 Container: Cut Strips | Americas - 7325 |
|
$0.0960 / $0.3772 | Buy Now |
DISTI #
E02:0323_00296658
|
Arrow Electronics | Trans GP BJT NPN 30V 1A 710mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2327 | Europe - 3000 |
|
$0.0868 / $0.0920 | Buy Now |
|
Future Electronics | NSS Series 30 V 1 A NPN Surface Mount General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0900 / $0.0985 | Buy Now |
|
Future Electronics | NSS Series 30 V 1 A NPN Surface Mount General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0900 / $0.0985 | Buy Now |
|
Rochester Electronics | NSS30101L - Small Signal Bipolar Transistor, 1A, 30V, NPN, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 630630 |
|
$0.0887 / $0.1043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSS30101LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS30101LT1G
onsemi
Low VCE(sat) Transistor, NPN, 30 V, 1.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.71 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for NSS30101LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSS30101LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114YKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | NSS30101LT1G vs DTC114YKAT146 |
2SC3325OTE85R | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, BIP General Purpose Small Signal | Toshiba America Electronic Components | NSS30101LT1G vs 2SC3325OTE85R |
UN221N | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | NSS30101LT1G vs UN221N |
2SD1679 | Small Signal Bipolar Transistor, 0.5A I(C), 23V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | NSS30101LT1G vs 2SD1679 |
DRA2143Y | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | NSS30101LT1G vs DRA2143Y |
MMUN2214T3 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | NSS30101LT1G vs MMUN2214T3 |
2SA1037KT146Q | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SUPER MINIMOLD, SMT, SC-59A, 3 PIN | ROHM Semiconductor | NSS30101LT1G vs 2SA1037KT146Q |
2SB544 | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, MP, 3 PIN | SANYO Electric Co Ltd | NSS30101LT1G vs 2SB544 |
2SD1757KT147/QR | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | NSS30101LT1G vs 2SD1757KT147/QR |
BC856BTC | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | NSS30101LT1G vs BC856BTC |