-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VCE(sat) Transistor, PNP, 35 V, 2.0 A, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1271
|
Newark | Bipolar Transistor, Pnp, -35V, Tsop, Transistor Polarity:Pnp, Collector Emitter Voltage Max:35V, Continuous Collector Current:2A, Power Dissipation:1.75W, Transistor Mounting:Surface Mount, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi NSS35200MR6T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NSS35200MR6T1GOSCT-ND
|
DigiKey | TRANS PNP 35V 2A 6TSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3547 In Stock |
|
$0.1703 / $0.5900 | Buy Now |
DISTI #
NSS35200MR6T1G
|
Avnet Americas | Trans GP BJT PNP 35V 2A 6-Pin TSOP T/R - Tape and Reel (Alt: NSS35200MR6T1G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5551 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
|
Rochester Electronics | NSS35200MR6T1G - Small Signal Bipolar Transistor, 2A, 35V, PNP RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 375589 |
|
$0.1646 / $0.1937 | Buy Now |
DISTI #
NSS35200MR6T1G
|
Avnet Americas | Trans GP BJT PNP 35V 2A 6-Pin TSOP T/R - Tape and Reel (Alt: NSS35200MR6T1G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5551 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
|
Flip Electronics | Stock, ship today | 5551 |
|
$0.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSS35200MR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS35200MR6T1G
onsemi
Low VCE(sat) Transistor, PNP, 35 V, 2.0 A, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for NSS35200MR6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSS35200MR6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSS35200MR6T1G | 2000mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, MINIATURE, CASE 318G-02, TSOP-6 | Rochester Electronics LLC | NSS35200MR6T1G vs NSS35200MR6T1G |