-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, Low VCE (sat), PNP, 6.0 A, 40 V, ChipFET, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2689
|
Newark | Bipolar Transistor, Pnp, -40V 1206A, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:6A, Power Dissipation:2.75W, Transistor Mounting:Surface Mount, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NSS40600CF8T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NSS40600CF8T1GOSCT-ND
|
DigiKey | TRANS PNP 40V 6A CHIPFET Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$0.4426 / $1.0100 | Buy Now |
DISTI #
NSS40600CF8T1G
|
Avnet Americas | Trans GP BJT PNP 40V 6A 8-Pin Chip FET T/R - Tape and Reel (Alt: NSS40600CF8T1G) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
|
Rochester Electronics | NSS40600CF8 - Small Signal Bipolar Transistor, 6A, 40V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 230200 |
|
$0.3868 / $0.4550 | Buy Now |
DISTI #
NSS40600CF8T1G
|
Avnet Americas | Trans GP BJT PNP 40V 6A 8-Pin Chip FET T/R - Tape and Reel (Alt: NSS40600CF8T1G) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
NSS40600CF8T1G
|
Avnet Americas | Trans GP BJT PNP 40V 6A 8-Pin Chip FET T/R - Tape and Reel (Alt: NSS40600CF8T1G) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
4277011
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 230200 |
|
$0.4366 | Buy Now |
DISTI #
3615543
|
Farnell | TRANS, PNP, 40V, 6A, 150DEG C, 2.75W RoHS: Compliant Min Qty: 3000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.4178 | Buy Now |
|
Flip Electronics | Stock, ship today | 6000 |
|
$0.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSS40600CF8T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS40600CF8T1G
onsemi
Bipolar Transistor, Low VCE (sat), PNP, 6.0 A, 40 V, ChipFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ChipFET | |
Package Description | CHIPFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 1206A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 890 ns | |
Turn-on Time-Max (ton) | 340 ns |
This table gives cross-reference parts and alternative options found for NSS40600CF8T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSS40600CF8T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSS40400CF8T1G | 4000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, MINIATURE, CASE 1206A-03, CHIPFET, 8 PIN | Rochester Electronics LLC | NSS40600CF8T1G vs NSS40400CF8T1G |