Part Details for NSS40601CF8T1G by onsemi
Overview of NSS40601CF8T1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NSS40601CF8T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4400
|
Newark | Bipolar Transistor, Npn, 40V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:8A, Power Dissipation:1.4W, Transistor Mounting:Surface Mount, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi NSS40601CF8T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NSS40601CF8T1G
|
Avnet Americas | Trans GP BJT NPN 40V 6A 8-Pin Chip FET T/R (Alt: NSS40601CF8T1G) RoHS: Compliant Min Qty: 893 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 21000 Partner Stock |
|
$0.6944 / $0.8288 | Buy Now |
DISTI #
70467473
|
RS | ON Semi NSS40601CF8T1G NPN Bipolar Transistor, 6 A, 40 V, 8-Pin ChipFET | ON Semiconductor NSS40601CF8T1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4530 / $0.5330 | RFQ |
DISTI #
NSS40601CF8T1G
|
Avnet Americas | Trans GP BJT NPN 40V 6A 8-Pin Chip FET T/R (Alt: NSS40601CF8T1G) RoHS: Compliant Min Qty: 893 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 21000 Partner Stock |
|
$0.6944 / $0.8288 | Buy Now |
|
Flip Electronics | Stock, ship today | 21000 |
|
$0.5600 | RFQ |
Part Details for NSS40601CF8T1G
NSS40601CF8T1G CAD Models
NSS40601CF8T1G Part Data Attributes:
|
NSS40601CF8T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS40601CF8T1G
onsemi
Low VCE(sat) Transistor, NPN, 40 V, 6.0 A, ChipFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ChipFET | |
Package Description | CHIPFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 1206A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
Turn-off Time-Max (toff) | 1530 ns | |
Turn-on Time-Max (ton) | 240 ns |