-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 60V 1A Low VCE(sat) NPN Transistors in WDFN6 Consumer/Industrial Qualified, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0577
|
Newark | Dual 60V 1A Lowvcesat Npn Wdfn6/ Reel |Onsemi NSS60101DMTTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2440 | Buy Now |
DISTI #
14AC4760
|
Newark | Transistor Array, Auto, Dual Npn, 60V, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:60V, Power Dissipation Pd:2.27W, Dc Collector Current:1A, Dc Current Gain Hfe:35Hfe, Transistor Case Style:Wdfn, No. Of Rohs Compliant: Yes |Onsemi NSS60101DMTTBG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3350 / $0.6550 | Buy Now |
DISTI #
NSS60101DMTTBGOSCT-ND
|
DigiKey | TRANS 2NPN 60V 1A 6WDFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5484 In Stock |
|
$0.1860 / $0.6400 | Buy Now |
DISTI #
NSS60101DMTTBG
|
Avnet Americas | Trans GP BJT NPN 60V 1A 6-Pin WDFN T/R - Tape and Reel (Alt: NSS60101DMTTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1798 / $0.2146 | Buy Now |
DISTI #
863-NSS60101DMTTBG
|
Mouser Electronics | Bipolar Transistors - BJT DUAL 60V 1A LOWVCESA RoHS: Compliant | 1990 |
|
$0.1860 / $0.6300 | Buy Now |
DISTI #
80576833
|
Verical | Trans GP BJT NPN 60V 1A 2270mW 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 3000 |
|
$0.1828 / $0.2017 | Buy Now |
|
Rochester Electronics | NSS60101DMT - Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 2892 |
|
$0.1798 / $0.2115 | Buy Now |
DISTI #
NSS60101DMTTBG
|
Avnet Asia | Trans GP BJT NPN 60V 1A 6-Pin WDFN T/R (Alt: NSS60101DMTTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2015 / $0.2253 | Buy Now |
DISTI #
NSS60101DMTTBG
|
Avnet Silica | Trans GP BJT NPN 60V 1A 6-Pin WDFN T/R (Alt: NSS60101DMTTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSS60101DMTTBG
|
EBV Elektronik | Trans GP BJT NPN 60V 1A 6-Pin WDFN T/R (Alt: NSS60101DMTTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSS60101DMTTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS60101DMTTBG
onsemi
Dual 60V 1A Low VCE(sat) NPN Transistors in WDFN6 Consumer/Industrial Qualified, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-6 | |
Manufacturer Package Code | 506AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2.27 W | |
Power Dissipation-Max (Abs) | 2.27 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.2 V |
This table gives cross-reference parts and alternative options found for NSS60101DMTTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSS60101DMTTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSV60101DMTWTBG | Dual 60V 1A Low VCE(sat) NPN Transistors in WDFN6 AEC-Q101.revD Qualified - Wettable Flanks, 3000-REEL, Automotive Qualified | onsemi | NSS60101DMTTBG vs NSV60101DMTWTBG |