Part Details for NST1602CLTWG by onsemi
Overview of NST1602CLTWG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NST1602CLTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4624
|
Newark | 160V 1.5A Npn Low Saturation Bjt/ Reel |Onsemi NST1602CLTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2420 / $0.4000 | Buy Now |
DISTI #
488-NST1602CLTWGCT-ND
|
DigiKey | 160V 1.5A NPN LOW SATURATION BJT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
NST1602CLTWG
|
Avnet Americas | Transistor GP BJT NPN 160V 1.5A 8-Pin LFPAK T/R - Tape and Reel (Alt: NST1602CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
863-NST1602CLTWG
|
Mouser Electronics | Buffers & Line Drivers Bipolar Transistor 160V, 1.5A NPN Low VCE(sat) Single for consumer / industrial RoHS: Compliant | 0 |
|
$0.1980 / $0.6100 | Order Now |
Part Details for NST1602CLTWG
NST1602CLTWG CAD Models
NST1602CLTWG Part Data Attributes
|
NST1602CLTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NST1602CLTWG
onsemi
Bipolar Transistor 160V, 1.5A NPN Low VCE(sat) Single for consumer / industrial, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LFPAK-8 | |
Manufacturer Package Code | 760AD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-19 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |