Part Details for NST3906MX2T5G by onsemi
Overview of NST3906MX2T5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NST3906MX2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0285
|
Newark | Ss Sot883 Gp Xstr Pbfree/ Reel |Onsemi NST3906MX2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0620 | Buy Now |
DISTI #
488-NST3906MX2T5GCT-ND
|
DigiKey | SS SOT883 GP XSTR PBFREE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7980 In Stock |
|
$0.0433 / $0.3600 | Buy Now |
DISTI #
NST3906MX2T5G
|
Avnet Americas | SS SOT883 GP XSTR PBFREE - Tape and Reel (Alt: NST3906MX2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0415 / $0.0496 | Buy Now |
DISTI #
863-NST3906MX2T5G
|
Mouser Electronics | Bipolar Transistors - BJT SS SOT883 GP XSTR PBFREE RoHS: Compliant | 0 |
|
$0.0430 / $0.3600 | Order Now |
|
Rochester Electronics | NST3906MX2 - 200 mA, 40 V, PNP Bipolar Transistor in SOT-883 RoHS: Compliant Status: Active Min Qty: 1 | 768000 |
|
$0.0416 / $0.0489 | Buy Now |
DISTI #
NST3906MX2T5G
|
Avnet Americas | SS SOT883 GP XSTR PBFREE - Tape and Reel (Alt: NST3906MX2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0415 / $0.0496 | Buy Now |
DISTI #
NST3906MX2T5G
|
Avnet Americas | SS SOT883 GP XSTR PBFREE - Tape and Reel (Alt: NST3906MX2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0415 / $0.0496 | Buy Now |
Part Details for NST3906MX2T5G
NST3906MX2T5G CAD Models
NST3906MX2T5G Part Data Attributes
|
NST3906MX2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NST3906MX2T5G
onsemi
200 mA, 40 V, PNP Bipolar Transistor in SOT-883 200 mA, 40 V, PNP Bipolar Transistor in SOT-883, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | X2DFN3, 3 PIN | |
Manufacturer Package Code | 714AC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.59 W | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.4 V |