Part Details for NSV12100XV6T1G by onsemi
Overview of NSV12100XV6T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSV12100XV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2312
|
Newark | Low VCe(Sat) Transistor, Pnp, 12 V, 1.0 A/ Reel Rohs Compliant: Yes |Onsemi NSV12100XV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1910 | Buy Now |
DISTI #
488-NSV12100XV6T1GCT-ND
|
DigiKey | TRANS PNP 12V 1A SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1453 / $0.5000 | Buy Now |
DISTI #
NSV12100XV6T1G
|
Avnet Americas | Trans GP BJT PNP 12V 1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSV12100XV6T1G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 56000 Factory Stock |
|
$0.1405 / $0.1677 | Buy Now |
DISTI #
NSV12100XV6T1G
|
Avnet Americas | Trans GP BJT PNP 12V 1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSV12100XV6T1G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 56000 Partner Stock |
|
$0.1228 / $0.1465 | Buy Now |
DISTI #
863-NSV12100XV6T1G
|
Mouser Electronics | Bipolar Transistors - BJT 12V PNP LOW VCE(SAT) XTR RoHS: Compliant | 3999 |
|
$0.1450 / $0.5000 | Buy Now |
|
Rochester Electronics | NSS12100 - Low VCE Transistor, PNP, 12 V, 1.0 A RoHS: Compliant Status: Active Min Qty: 1 | 196000 |
|
$0.1404 / $0.1652 | Buy Now |
DISTI #
NSV12100XV6T1G
|
Avnet Americas | Trans GP BJT PNP 12V 1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSV12100XV6T1G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 56000 Factory Stock |
|
$0.1405 / $0.1677 | Buy Now |
DISTI #
NSV12100XV6T1G
|
Avnet Americas | Trans GP BJT PNP 12V 1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSV12100XV6T1G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 56000 Partner Stock |
|
$0.1228 / $0.1465 | Buy Now |
|
Flip Electronics | Stock, ship today | 56000 |
|
$0.0990 | RFQ |
Part Details for NSV12100XV6T1G
NSV12100XV6T1G CAD Models
NSV12100XV6T1G Part Data Attributes:
|
NSV12100XV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV12100XV6T1G
onsemi
Low VCE(sat) Transistor, PNP, 12 V, 1.0 A, SOT-563, 6 LEAD, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | SOT-563, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.65 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.44 V |