Part Details for NSV20201DMTWTBG by onsemi
Overview of NSV20201DMTWTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSV20201DMTWTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4902
|
Newark | 20V Dual Low Vce(Sat) For Led Shunt Control In Pixel Matrix Lighting/ Reel |Onsemi NSV20201DMTWTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.2470 | Buy Now |
DISTI #
488-NSV20201DMTWTBGCT-ND
|
DigiKey | TRANS NPN 20V 3A 6WDFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2300 / $0.7000 | Buy Now |
DISTI #
NSV20201DMTWTBG
|
Avnet Americas | 20V DUAL LOW VCE(SAT) FOR - Tape and Reel (Alt: NSV20201DMTWTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 40714 Factory Stock |
|
$0.2282 / $0.2723 | Buy Now |
DISTI #
NSV20201DMTWTBG
|
Avnet Americas | 20V DUAL LOW VCE(SAT) FOR - Tape and Reel (Alt: NSV20201DMTWTBG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40714 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
863-NSV20201DMTWTBG
|
Mouser Electronics | Bipolar Transistors - BJT 20V DUAL LOW VCE(SA T) FOR RoHS: Compliant | 0 |
|
$0.2320 / $0.6900 | Order Now |
DISTI #
NSV20201DMTWTBG
|
Avnet Americas | 20V DUAL LOW VCE(SAT) FOR - Tape and Reel (Alt: NSV20201DMTWTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 40714 Factory Stock |
|
$0.2282 / $0.2723 | Buy Now |
DISTI #
NSV20201DMTWTBG
|
Avnet Americas | 20V DUAL LOW VCE(SAT) FOR - Tape and Reel (Alt: NSV20201DMTWTBG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40714 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
NSV20201DMTWTBG
|
Avnet Americas | 20V DUAL LOW VCE(SAT) FOR - Tape and Reel (Alt: NSV20201DMTWTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 40714 Factory Stock |
|
$0.2282 / $0.2723 | Buy Now |
DISTI #
NSV20201DMTWTBG
|
Avnet Americas | 20V DUAL LOW VCE(SAT) FOR - Tape and Reel (Alt: NSV20201DMTWTBG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40714 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Flip Electronics | Stock, ship today | 40714 |
|
$0.1900 | RFQ |
Part Details for NSV20201DMTWTBG
NSV20201DMTWTBG CAD Models
NSV20201DMTWTBG Part Data Attributes
|
NSV20201DMTWTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV20201DMTWTBG
onsemi
20 V, 2 A, Low VCE(sat) NPN Transistors, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 506AN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.27 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.33 V |