Part Details for NSV20201LT1G by onsemi
Overview of NSV20201LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSV20201LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2313
|
Newark | Low VCe(Sat) Transistor, Npn, 20 V, 4.0 A/ Reel |Onsemi NSV20201LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1870 | Buy Now |
DISTI #
NSV20201LT1GOSCT-ND
|
DigiKey | TRANS NPN 20V 2A SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2950 In Stock |
|
$0.1425 / $0.4900 | Buy Now |
DISTI #
NSV20201LT1G
|
Avnet Americas | Trans GP BJT NPN 20V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSV20201LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 19960 Factory Stock |
|
$0.1378 / $0.1644 | Buy Now |
DISTI #
NSV20201LT1G
|
Avnet Americas | Trans GP BJT NPN 20V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSV20201LT1G) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 19960 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
863-NSV20201LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 20V NPN LOW VCE(SAT) XTR RoHS: Compliant | 1848 |
|
$0.1420 / $0.4900 | Buy Now |
|
Rochester Electronics | NSS20201L - Small Signal Bipolar Transistor, 2A, NPN RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.1377 / $0.1620 | Buy Now |
DISTI #
NSV20201LT1G
|
Avnet Americas | Trans GP BJT NPN 20V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSV20201LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 19960 Factory Stock |
|
$0.1378 / $0.1644 | Buy Now |
DISTI #
NSV20201LT1G
|
Avnet Americas | Trans GP BJT NPN 20V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSV20201LT1G) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 19960 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
NSV20201LT1G
|
Avnet Americas | Trans GP BJT NPN 20V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSV20201LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 19960 Factory Stock |
|
$0.1378 / $0.1644 | Buy Now |
DISTI #
NSV20201LT1G
|
Avnet Americas | Trans GP BJT NPN 20V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSV20201LT1G) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 19960 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
Part Details for NSV20201LT1G
NSV20201LT1G CAD Models
NSV20201LT1G Part Data Attributes
|
NSV20201LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV20201LT1G
onsemi
Low VCE(sat) Transistor, NPN, 20 V, 2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.54 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 150 MHz |