-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, 8000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0920
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi NSV2SC5658M3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
488-NSV2SC5658M3T5GCT-ND
|
DigiKey | TRANS NPN 50V 0.15A SOT723 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38091 In Stock |
|
$0.0419 / $0.3500 | Buy Now |
DISTI #
NSV2SC5658M3T5G
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NSV2SC5658M3T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0479 | Buy Now |
DISTI #
863-NSV2SC5658M3T5G
|
Mouser Electronics | Bipolar Transistors - BJT GENERAL PURPOSE RoHS: Compliant | 20658 |
|
$0.0410 / $0.3500 | Buy Now |
|
Future Electronics | 50V 150mA 180MHz 260mW Surface Mount Bipolar (BJT) Transistor SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0402 / $0.0437 | Buy Now |
|
Rochester Electronics | 2SC5658 - Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 5515 |
|
$0.0402 / $0.0473 | Buy Now |
DISTI #
NSV2SC5658M3T5G
|
Avnet Silica | (Alt: NSV2SC5658M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSV2SC5658M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV2SC5658M3T5G
onsemi
NPN Bipolar Transistor, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 2 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.26 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for NSV2SC5658M3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSV2SC5658M3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2412Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | NSV2SC5658M3T5G vs 2SC2412Q |
2SC4081Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | NSV2SC5658M3T5G vs 2SC4081Q |
2SC4081U3HZGT106Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | NSV2SC5658M3T5G vs 2SC4081U3HZGT106Q |
2SC4081Q | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | NSV2SC5658M3T5G vs 2SC4081Q |
2SC4081 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | NSV2SC5658M3T5G vs 2SC4081 |
2SC2412 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | NSV2SC5658M3T5G vs 2SC2412 |
2SC4081-A-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | NSV2SC5658M3T5G vs 2SC4081-A-TP-HF |
2SC4617L-Q-AQ3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | NSV2SC5658M3T5G vs 2SC4617L-Q-AQ3-R |
2SC4617FRATL | Small Signal Bipolar Transistor, | ROHM Semiconductor | NSV2SC5658M3T5G vs 2SC4617FRATL |
2SC5658FHAT2L | Small Signal Bipolar Transistor, | ROHM Semiconductor | NSV2SC5658M3T5G vs 2SC5658FHAT2L |