Part Details for NSV40302PDR2G by onsemi
Overview of NSV40302PDR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NSV40302PDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1549
|
Newark | Low VCe(Sat) Transistor, Complementary, 40 V, 6.0 A/ Reel |Onsemi NSV40302PDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 / $0.3800 | Buy Now |
DISTI #
NSV40302PDR2GOSCT-ND
|
DigiKey | TRANS NPN/PNP 40V 3A 8SOIC Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1579 In Stock |
|
$0.2759 / $0.8400 | Buy Now |
DISTI #
NSV40302PDR2G
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 3A 8-Pin SOIC T/R - Tape and Reel (Alt: NSV40302PDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.2957 / $0.3311 | Buy Now |
DISTI #
863-NSV40302PDR2G
|
Mouser Electronics | Bipolar Transistors - BJT COMP 40V NPN/PNP LO RoHS: Compliant | 34916 |
|
$0.2710 / $0.8300 | Buy Now |
|
Future Electronics | 40V, 3A, 783mW Automotive AEC-Q101, 8-Pin SOIC. RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
|
Rochester Electronics | NSS40302PD - Low VCE(sat) Transistor, Complementary, 40 V, 3.0 A RoHS: Compliant Status: Active Min Qty: 1 | 537 |
|
$0.2736 / $0.3219 | Buy Now |
DISTI #
NSV40302PDR2G
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 3A 8-Pin SOIC T/R - Tape and Reel (Alt: NSV40302PDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.2957 / $0.3311 | Buy Now |
DISTI #
NSV40302PDR2G
|
Avnet Silica | Trans GP BJT NPN/PNP 40V 3A 8-Pin SOIC T/R (Alt: NSV40302PDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSV40302PDR2G
|
EBV Elektronik | Trans GP BJT NPN/PNP 40V 3A 8-Pin SOIC T/R (Alt: NSV40302PDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3617483
|
Farnell | BIPOLAR ARRAYS TRANSISTOR RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.3238 | Buy Now |
Part Details for NSV40302PDR2G
NSV40302PDR2G CAD Models
NSV40302PDR2G Part Data Attributes:
|
NSV40302PDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV40302PDR2G
onsemi
Low VCE(sat) Transistor, Complementary, 40 V, 3.0 A, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
DC Current Gain-Min (hFE) | 180 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.783 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |