-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Adjustable Constant Current Regulator, 45 V, 35 mA, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1010
|
Newark | Led Driver, Aec-Q101, Cc, Sot-223-4, Device Topology:Constant Current, No. Of Outputs:1Outputs, Output Current:70Ma, Output Voltage:-, Driver Case Style:Sot-223, No. Of Pins:4Pins, Input Voltage Min:-, Input Voltage Max:45V, Rohs Compliant: Yes |Onsemi NSV45035JZT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 999 |
|
$0.2380 / $0.5300 | Buy Now |
DISTI #
11X3685
|
Newark | Led Driver, Adjustable Constant Current Regulator, 45 V, 35 Ma/ Reel |Onsemi NSV45035JZT1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2700 | Buy Now |
DISTI #
NSV45035JZT1GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR 15% SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1963 / $0.5900 | Buy Now |
DISTI #
NSV45035JZT1G
|
Avnet Americas | LED DRVR 1-CH PWM 0.07A 4-Pin SOT-223 T/R - Tape and Reel (Alt: NSV45035JZT1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1947 / $0.2324 | Buy Now |
DISTI #
863-NSV45035JZT1G
|
Mouser Electronics | LED Lighting Drivers LED Dvr Adj Constant Crnt Reg 45V 35mA RoHS: Compliant | 2000 |
|
$0.1950 / $0.4300 | Buy Now |
DISTI #
V72:2272_07297257
|
Arrow Electronics | LED Driver 80 Segment Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2131 Container: Cut Strips | Americas - 340 |
|
$0.1524 / $0.2019 | Buy Now |
|
Future Electronics | NSV45035 Series 35 mA 45 V Constant Current Reg / LED Driver - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3200 / $0.3400 | Buy Now |
|
Onlinecomponents.com |
1975 Partner Stock |
|
$0.2710 / $0.3180 | Buy Now | |
DISTI #
NSV45035JZT1G
|
Avnet Americas | LED DRVR 1-CH PWM 0.07A 4-Pin SOT-223 T/R - Tape and Reel (Alt: NSV45035JZT1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1947 / $0.2324 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 175500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSV45035JZT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV45035JZT1G
onsemi
LED Driver, Adjustable Constant Current Regulator, 45 V, 35 mA, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |