-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VCE(sat) Transistor, PNP, 60 V, 6.0 A, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6730
|
Newark | Low VCe(Sat) Transistor, Pnp, 60 V, 6.0 A/Reel Rohs Compliant: Yes |Onsemi NSV60600MZ4T1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2750 | Buy Now |
DISTI #
31AC1011
|
Newark | Transistor, Aec-Q101, Pnp, -60V, Sot-223, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:2W, Dc Collector Current:-6A, Dc Current Gain Hfe:120Hfe, Transistor Rohs Compliant: Yes |Onsemi NSV60600MZ4T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2680 / $0.5410 | Buy Now |
DISTI #
NSV60600MZ4T1GOSCT-ND
|
DigiKey | TRANS PNP 60V 6A SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1952 In Stock |
|
$0.1998 / $0.6100 | Buy Now |
DISTI #
NSV60600MZ4T1G
|
Avnet Americas | Trans GP BJT PNP 60V 6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSV60600MZ4T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1981 / $0.2365 | Buy Now |
DISTI #
863-NSV60600MZ4T1G
|
Mouser Electronics | Bipolar Transistors - BJT PNP LOW VCE(SAT) RoHS: Compliant | 51068 |
|
$0.2010 / $0.4600 | Buy Now |
DISTI #
70341276
|
RS | ON Semi NSV60600MZ4T1G PNP Bipolar Transistor, 6 A, 60 V SOT-223 | ON Semiconductor NSV60600MZ4T1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3670 / $0.4320 | RFQ |
|
Bristol Electronics | 100000 |
|
RFQ | ||
|
Rochester Electronics | NSS60600 - Small Signal Bipolar Transistor, 6A, 60V, PNP, TO-261AA RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.1981 / $0.2330 | Buy Now |
DISTI #
NSV60600MZ4T1G
|
Avnet Americas | Trans GP BJT PNP 60V 6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSV60600MZ4T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1981 / $0.2365 | Buy Now |
DISTI #
NSV60600MZ4T1G
|
Avnet Americas | Trans GP BJT PNP 60V 6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSV60600MZ4T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1981 / $0.2365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSV60600MZ4T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV60600MZ4T1G
onsemi
Low VCE(sat) Transistor, PNP, 60 V, 6.0 A, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 685 ns | |
Turn-on Time-Max (ton) | 280 ns |