Part Details for NSV60600MZ4T3G by onsemi
Overview of NSV60600MZ4T3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSV60600MZ4T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6731
|
Newark | Low VCe(Sat) Transistor, Pnp, 60 V, 6.0 A/ Reel Rohs Compliant: Yes |Onsemi NSV60600MZ4T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2690 | Buy Now |
DISTI #
NSV60600MZ4T3GOSCT-ND
|
DigiKey | TRANS PNP 60V 6A SOT223 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7150 In Stock |
|
$0.1998 / $0.6100 | Buy Now |
DISTI #
NSV60600MZ4T3G
|
Avnet Americas | Trans GP BJT PNP 60V 6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSV60600MZ4T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1981 / $0.2365 | Buy Now |
DISTI #
863-NSV60600MZ4T3G
|
Mouser Electronics | Bipolar Transistors - BJT PNP LOW VCE(SAT) RoHS: Compliant | 17 |
|
$0.1990 / $0.5300 | Buy Now |
|
Future Electronics | NSV Series 60 V 6 A Surface Mount Low Vce PNP Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1970 / $0.2050 | Buy Now |
|
Future Electronics | NSV Series 60 V 6 A Surface Mount Low Vce PNP Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1970 / $0.2050 | Buy Now |
|
Future Electronics | NSV Series 60 V 6 A Surface Mount Low Vce PNP Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1970 / $0.2050 | Buy Now |
|
Rochester Electronics | NSS60600 - Low VCE(sat) Transistor, PNP, 60 V, 6.0 A RoHS: Not Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.1981 / $0.2330 | Buy Now |
DISTI #
NSV60600MZ4T3G
|
Avnet Americas | Trans GP BJT PNP 60V 6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSV60600MZ4T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1981 / $0.2365 | Buy Now |
DISTI #
NSV60600MZ4T3G
|
Avnet Americas | Trans GP BJT PNP 60V 6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSV60600MZ4T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1981 / $0.2365 | Buy Now |
Part Details for NSV60600MZ4T3G
NSV60600MZ4T3G CAD Models
NSV60600MZ4T3G Part Data Attributes
|
NSV60600MZ4T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV60600MZ4T3G
onsemi
Low VCE(sat) Transistor, PNP, 60 V, 6.0 A, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 685 ns | |
Turn-on Time-Max (ton) | 280 ns |
Alternate Parts for NSV60600MZ4T3G
This table gives cross-reference parts and alternative options found for NSV60600MZ4T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSV60600MZ4T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSV60600MZ4T1G | Low VCE(sat) Transistor, PNP, 60 V, 6.0 A, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified | onsemi | NSV60600MZ4T3G vs NSV60600MZ4T1G |