-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9544
|
Newark | Ss Schottky Diode Sod323 Rohs Compliant: Yes |Onsemi NSVBAT54HT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 1209000 |
|
$0.0240 / $0.0280 | Buy Now |
DISTI #
13AC3867
|
Newark | Diode, Schottky, Aec-Q101, 30V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:600Ma, Operating Temperature Rohs Compliant: Yes |Onsemi NSVBAT54HT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14610 |
|
$0.0550 / $0.2650 | Buy Now |
DISTI #
76T6695
|
Newark | 30 V Schottky Diode/Reel Rohs Compliant: Yes |Onsemi NSVBAT54HT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0370 | Buy Now |
DISTI #
13AC6200
|
Newark | Diode, Schottky, Aec-Q101, 30V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:600Ma, Diode Case Style:Sod-323 Rohs Compliant: Yes |Onsemi NSVBAT54HT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1290 | Buy Now |
DISTI #
NSVBAT54HT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD323 Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
392 In Stock |
|
$0.0243 / $0.2500 | Buy Now |
DISTI #
NSVBAT54HT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVBAT54HT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 1209000 |
|
$0.0229 / $0.0274 | Buy Now |
DISTI #
NSVBAT54HT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVBAT54HT1G) RoHS: Compliant Min Qty: 9804 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.0632 / $0.0755 | Buy Now |
DISTI #
NSVBAT54HT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVBAT54HT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 / $0.0274 | Buy Now |
DISTI #
863-NSVBAT54HT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SCHOTTKY DIODE RoHS: Compliant | 109156 |
|
$0.0270 / $0.2300 | Buy Now |
DISTI #
70467486
|
RS | ON Semi NSVBAT54HT1G, SMT Schottky Switching Diode,30V 200mA,5ns,2-Pin SOD-323 | ON Semiconductor NSVBAT54HT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2130 / $0.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVBAT54HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAT54HT1G
onsemi
200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | MINIATURE, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |