-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSVBAT54LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35963 In Stock |
|
$0.0361 / $0.3600 | Buy Now |
DISTI #
NSVBAT54LT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBAT54LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
863-NSVBAT54LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SHKY DIO 30V TR RoHS: Compliant | 26660 |
|
$0.0400 / $0.3500 | Buy Now |
|
Future Electronics | NSVBAT54L Series, 30V 0.2A 3-Pin SOT-23 Schottky Diode RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Rochester Electronics | BAT54L - Rectifier Diode, Schottky, 0.2A, 30V, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0341 / $0.0401 | Buy Now |
DISTI #
NSVBAT54LT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBAT54LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
NSVBAT54LT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBAT54LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0407 | Buy Now |
|
ComSIT USA | SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236 RoHS: Compliant | Europe - 171000 |
|
RFQ | |
DISTI #
NSVBAT54LT1G
|
Avnet Silica | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R (Alt: NSVBAT54LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVBAT54LT1G
|
EBV Elektronik | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R (Alt: NSVBAT54LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVBAT54LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAT54LT1G
onsemi
200 mA, 30 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSVBAT54LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBAT54LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS-Q | Rectifier Diode, | Diotec Semiconductor AG | NSVBAT54LT1G vs BAT54WS-Q |
LBAT54LT1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | NSVBAT54LT1G vs LBAT54LT1G |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | NSVBAT54LT1G vs BAT54 |
SBAT54T1G | 200 mA, 30 V, Schottky Barrier Diode, 3000-REEL, Automotive Qualified | onsemi | NSVBAT54LT1G vs SBAT54T1G |
0IMD9-001-XTP | SIGNAL DIODE | onsemi | NSVBAT54LT1G vs 0IMD9-001-XTP |
BAT54T | Rectifier Diode, | Rectron Semiconductor | NSVBAT54LT1G vs BAT54T |
BAT54-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | NSVBAT54LT1G vs BAT54-HF |
CBAT54PBFREE | Rectifier Diode, | Central Semiconductor Corp | NSVBAT54LT1G vs CBAT54PBFREE |
LBAT54XV2T1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | NSVBAT54LT1G vs LBAT54XV2T1G |
BAT54WSHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | NSVBAT54LT1G vs BAT54WSHE3-TP |