Part Details for NSVBC817-16LT1G by onsemi
Overview of NSVBC817-16LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSVBC817-16LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSVBC817-16LT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14850 In Stock |
|
$0.0392 / $0.3300 | Buy Now |
DISTI #
NSVBC817-16LT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC817-16LT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0448 | Buy Now |
DISTI #
863-NSVBC817-16LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SOT23 GP XSTR NPN 45V RoHS: Compliant | 5682 |
|
$0.0440 / $0.3300 | Buy Now |
|
Rochester Electronics | BC817-16L - NPN Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
$0.0376 / $0.0442 | Buy Now |
DISTI #
NSVBC817-16LT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC817-16LT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0448 | Buy Now |
DISTI #
NSVBC817-16LT1G
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 0.225W, SOT23 Min Qty: 5 | 0 |
|
$0.0550 / $0.1536 | RFQ |
DISTI #
NSVBC817-16LT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC817-16LT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0448 | Buy Now |
DISTI #
NSVBC817-16LT1G
|
Avnet Asia | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R (Alt: NSVBC817-16LT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 75 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NSVBC817-16LT1G
|
Avnet Silica | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R (Alt: NSVBC817-16LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVBC817-16LT1G
|
EBV Elektronik | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R (Alt: NSVBC817-16LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for NSVBC817-16LT1G
NSVBC817-16LT1G CAD Models
NSVBC817-16LT1G Part Data Attributes
|
NSVBC817-16LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC817-16LT1G
onsemi
NPN Bipolar Transistor, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-236, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for NSVBC817-16LT1G
This table gives cross-reference parts and alternative options found for NSVBC817-16LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBC817-16LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933209640185 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, SST, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | NSVBC817-16LT1G vs 933209640185 |
BC817-16_R1_10001 | Transistor, | PanJit Semiconductor | NSVBC817-16LT1G vs BC817-16_R1_10001 |
BC817-16 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | NSVBC817-16LT1G vs BC817-16 |
BC817-25Q-7-F | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | NSVBC817-16LT1G vs BC817-25Q-7-F |
53-8171 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Minireel Components | NSVBC817-16LT1G vs 53-8171 |
BC817-16_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | NSVBC817-16LT1G vs BC817-16_R2_00001 |
BC817-16RF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | NSVBC817-16LT1G vs BC817-16RF |
BC817-16-AU_R2_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | NSVBC817-16LT1G vs BC817-16-AU_R2_000A1 |
BC817-25W-7 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | NSVBC817-16LT1G vs BC817-25W-7 |
LBC817-16LT3G | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | NSVBC817-16LT1G vs LBC817-16LT3G |