-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transistor, NPN Single, 12 V, 150 mA, fT = 7 GHz, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6729
|
Newark | Transistor, Rf, Npn, 12V, 0.15A, Cph-6, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:12V, Transition Frequency Ft:7Ghz, Power Dissipation Pd:800Mw, Dc Collector Current:150Ma, Dc Current Gain Hfe:100Hfe, Rf Transistor Rohs Compliant: Yes |Onsemi NSVF6003SB6T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2549 |
|
$0.2650 / $0.4180 | Buy Now |
DISTI #
31AC0997
|
Newark | Bip Npn 0.15A 12V Ft=7G/ Reel Rohs Compliant: Yes |Onsemi NSVF6003SB6T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2860 | Buy Now |
DISTI #
NSVF6003SB6T1GOSCT-ND
|
DigiKey | RF TRANS NPN 12V 7GHZ 6CPH Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1950 In Stock |
|
$0.2146 / $0.6400 | Buy Now |
DISTI #
NSVF6003SB6T1G
|
Avnet Americas | Transistor RF BJT NPN 12V 150mA 6-Pin CPH T/R - Tape and Reel (Alt: NSVF6003SB6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
863-NSVF6003SB6T1G
|
Mouser Electronics | RF Bipolar Transistors BIP NPN 0.15A 12V FT=7G RoHS: Compliant | 2814 |
|
$0.2140 / $0.4100 | Buy Now |
|
Bristol Electronics | 2722 |
|
RFQ | ||
|
Quest Components | 2177 |
|
$0.3372 / $0.8430 | Buy Now | |
|
Rochester Electronics | RF Transistor, NPN Single, 12 V, 150 mA, fT = 7 GHz RoHS: Compliant Status: Active Min Qty: 1 | 6354 |
|
$0.2107 / $0.2479 | Buy Now |
DISTI #
NSVF6003SB6T1G
|
Avnet Americas | Transistor RF BJT NPN 12V 150mA 6-Pin CPH T/R - Tape and Reel (Alt: NSVF6003SB6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
NSVF6003SB6T1G
|
Avnet Americas | Transistor RF BJT NPN 12V 150mA 6-Pin CPH T/R - Tape and Reel (Alt: NSVF6003SB6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2108 / $0.2516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVF6003SB6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVF6003SB6T1G
onsemi
RF Transistor, NPN Single, 12 V, 150 mA, fT = 7 GHz, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 69 Weeks | |
Date Of Intro | 2016-08-24 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 2 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |