-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, 8000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NSVMMBT2907AM3T5G-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT723 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7990 In Stock |
|
$0.0600 | Buy Now |
DISTI #
488-NSVMMBT2907AM3T5GCT-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT723 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0472 / $0.4000 | Buy Now |
DISTI #
NSVMMBT2907AM3T5G
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: NSVMMBT2907AM3T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0453 / $0.0540 | Buy Now |
DISTI #
863-NSVMMBT2907AM3T5
|
Mouser Electronics | Bipolar Transistors - BJT SS GP PNP TRANSISTOR RoHS: Compliant | 5057 |
|
$0.0470 / $0.3700 | Buy Now |
|
Future Electronics | MMBTxx Series 60 V 600 mA SMT PNP General Purpose Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0461 / $0.0501 | Buy Now |
DISTI #
NSVMMBT2907AM3T5G
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: NSVMMBT2907AM3T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0453 / $0.0540 | Buy Now |
DISTI #
NSVMMBT2907AM3T5G
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: NSVMMBT2907AM3T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0453 / $0.0540 | Buy Now |
DISTI #
NSVMMBT2907AM3T5G
|
Avnet Silica | Transistor GP BJT PNP 60V 600mA 3-Pin SOT-723 T/R (Alt: NSVMMBT2907AM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 2 Days | Silica - 104000 |
|
Buy Now | |
DISTI #
NSVMMBT2907AM3T5G
|
EBV Elektronik | Transistor GP BJT PNP 60V 600mA 3-Pin SOT-723 T/R (Alt: NSVMMBT2907AM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3368657
|
element14 Asia-Pacific | TRANS, PNP, 60V, 0.6A, 150DEG C, 0.64W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5410 |
|
$0.0491 / $0.3671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVMMBT2907AM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMBT2907AM3T5G
onsemi
PNP Bipolar Transistor, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-723, 3 PIN | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.64 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |
This table gives cross-reference parts and alternative options found for NSVMMBT2907AM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVMMBT2907AM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | NSVMMBT2907AM3T5G vs MMBT2907A |
MMBT2907AT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | NSVMMBT2907AM3T5G vs MMBT2907AT |
MMST2907A | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 60V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 10V; IC (mA): 150mA; VCE(SAT) (V): 1.6V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): 200 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | NSVMMBT2907AM3T5G vs MMST2907A |
MMBT2907AT | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 60V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 10V; IC (mA): 150mA; VCE(SAT) (V): 1.6V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): 200 MHz; PTM Max (W): 0.15W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523 | Galaxy Microelectronics | NSVMMBT2907AM3T5G vs MMBT2907AT |
2N2905A/TR | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | NSVMMBT2907AM3T5G vs 2N2905A/TR |
MMBT2907A | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 60V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 10V; IC (mA): 150mA; VCE(SAT) (V): 1.6V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): 200 MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | NSVMMBT2907AM3T5G vs MMBT2907A |
MMBT2907AF2 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | NSVMMBT2907AM3T5G vs MMBT2907AF2 |
PZT2907A-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | NSVMMBT2907AM3T5G vs PZT2907A-TP-HF |