Part Details for NSVMMUN2230LT1G by onsemi
Overview of NSVMMUN2230LT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSVMMUN2230LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2308
|
Newark | Npn Bipolar Digital Transistor (Brt)/ Reel |Onsemi NSVMMUN2230LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0520 | Buy Now |
DISTI #
488-NSVMMUN2230LT1GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.0313 / $0.3200 | Buy Now |
DISTI #
NSVMMUN2230LT1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMUN2230LT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0352 | Buy Now |
DISTI #
863-NSVMMUN2230LT1G
|
Mouser Electronics | Digital Transistors NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 8997 |
|
$0.0310 / $0.3200 | Buy Now |
DISTI #
NSVMMUN2230LT1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMUN2230LT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0352 | Buy Now |
DISTI #
NSVMMUN2230LT1G
|
Avnet Silica | Trans Digital BJT NPN 50V 0.1A 3-Pin SOT-23 T/R (Alt: NSVMMUN2230LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NSVMMUN2230LT1G
NSVMMUN2230LT1G CAD Models
NSVMMUN2230LT1G Part Data Attributes:
|
NSVMMUN2230LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMUN2230LT1G
onsemi
NPN Bipolar Digital Transistor (BRT), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |