Part Details for NSVMUN5137DW1T1G by onsemi
Overview of NSVMUN5137DW1T1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NSVMUN5137DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8064
|
Newark | Dual Pnp Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi NSVMUN5137DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
2156-NSVMUN5137DW1T1G-OS-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SC88 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
41689 In Stock |
|
$0.0300 | Buy Now |
DISTI #
2832-NSVMUN5137DW1T1G-488-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SC88 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
39000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
488-NSVMUN5137DW1T1GCT-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SC88 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
NSVMUN5137DW1T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SOT-363 T/R - Tape and Reel (Alt: NSVMUN5137DW1T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
NSVMUN5137DW1T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SOT-363 T/R - Tape and Reel (Alt: NSVMUN5137DW1T1G) RoHS: Compliant Min Qty: 8475 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39000 Partner Stock |
|
$0.0732 / $0.0873 | Buy Now |
DISTI #
863-NSVMUN5137DW1T1G
|
Mouser Electronics | Digital Transistors Dual PNP Bipolar Digital Transistor (BRT) RoHS: Compliant | 60 |
|
$0.0350 / $0.3300 | Buy Now |
|
Rochester Electronics | MUN5137DW1 - Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 41689 |
|
$0.0298 / $0.0350 | Buy Now |
|
ComSIT USA | DUAL PNP BIAS RESISTOR TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon RoHS: Compliant | Europe - 12000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 39000 |
|
$0.0590 | RFQ |
Part Details for NSVMUN5137DW1T1G
NSVMUN5137DW1T1G CAD Models
NSVMUN5137DW1T1G Part Data Attributes:
|
NSVMUN5137DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMUN5137DW1T1G
onsemi
Dual PNP Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, SOT-363, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 0.468 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.385 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |