Part Details for NSVT1602CLTWG by onsemi
Overview of NSVT1602CLTWG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NSVT1602CLTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4626
|
Newark | 160V 1.5A Npn Low Saturation Bjt/ Reel |Onsemi NSVT1602CLTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.4680 | Buy Now |
DISTI #
488-NSVT1602CLTWGCT-ND
|
DigiKey | 160V 1.5A NPN LOW SATURATION BJT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2340 / $0.7100 | Buy Now |
DISTI #
NSVT1602CLTWG
|
Avnet Americas | Transistor GP BJT NPN 160V 1.5A 8-Pin LFPAK T/R - Tape and Reel (Alt: NSVT1602CLTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2321 / $0.2771 | Buy Now |
DISTI #
863-NSVT1602CLTWG
|
Mouser Electronics | Bipolar Transistors - BJT Bipolar Transistor 160V, 1.5A NPN Low VCE(sat) Single for automotive RoHS: Compliant | 3000 |
|
$0.2360 / $0.7000 | Buy Now |
Part Details for NSVT1602CLTWG
NSVT1602CLTWG CAD Models
NSVT1602CLTWG Part Data Attributes:
|
NSVT1602CLTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVT1602CLTWG
onsemi
Bipolar Transistor 160V, 1.5A NPN Low VCE(sat) Single for automotive, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LFPAK-8 | |
Manufacturer Package Code | 760AD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-19 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |