Part Details for NSYCR250W230VV by Schneider Electric
Overview of NSYCR250W230VV by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYCR250W230VV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6655
|
Newark | Resistance Heater, 250W, 230V, Din Rail, Voltage Rating Vac:230V, Output Power:250W, External Height - Metric:200Mm, External Width - Metric:100Mm, External Depth - Metric:100Mm, External Height - Imperial:7.87", External Width - Rohs Compliant: Yes |Schneider Electric NSYCR250W230VV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.8600 / $250.0800 | Buy Now |
DISTI #
NSYCR250W230VV
|
TME | Blower heater, 250W, 230V, IP20, for DIN rail mounting, Rail: TS35 Min Qty: 1 | 0 |
|
$393.5100 | RFQ |