Part Details for NSYCVF165M230PF by Schneider Electric
Overview of NSYCVF165M230PF by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYCVF165M230PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T4567
|
Newark | Filter Fan W/Grille, 230Vac, Ip54, Product Range:Climasys Cv Series, Enclosure Material:Asa, Polycarbonate, Cooling Capacity:-, External Height - Metric:268Mm, External Width - Metric:248Mm, External Depth - Metric:104Mm Rohs Compliant: Yes |Schneider Electric NSYCVF165M230PF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.0300 / $119.6900 | Buy Now |
DISTI #
4008-NSYCVF165M230PF-ND
|
DigiKey | FAN WITH FILTER VF165 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.9300 | Buy Now |
DISTI #
70747104
|
RS | Filter Fan,6.82CFM,10.6X9.8 In,230VAC, Polycarbonate, Gray, N/A, ClimaSys Series | Schneider Electric NSYCVF165M230PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$69.3000 / $86.6300 | Buy Now |
DISTI #
NSYCVF165M230PF
|
TME | Fan: AC, axial, 230VAC, 165m3/h, 50dBA, IP54, 268x248x104mm Min Qty: 1 | 1 |
|
$199.8500 | Buy Now |