Part Details for NSYEBAP12611 by Square D by Schneider Electric
Overview of NSYEBAP12611 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYEBAP12611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4401
|
Newark | Tb, Power Distribution, 2 Pole, 6Awg, Rated Current:200A, Rated Voltage:600V, No. Of Poles:2 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:6Awg, Load Side Connection Method:Screw Rohs Compliant: Yes |Square D By Schneider Electric NSYEBAP12611 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$19.2300 | Buy Now |