Part Details for NSYEBCD12611 by Schneider Electric
Overview of NSYEBCD12611 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYEBCD12611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYEBCD12611-ND
|
DigiKey | ENCLOSED POWER BLOCK 600V 200A Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.8400 | Buy Now |
DISTI #
71117571
|
RS | Distribution Block, 1-P, DIN Rail, 600VAC/DC, 335A, Load Openings 8, Cond -CU | Schneider Electric NSYEBCD12611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 40 |
|
$60.7100 / $78.8400 | Buy Now |