Part Details for NSYEC351 by Schneider Electric
Overview of NSYEC351 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYEC351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYEC351-ND
|
DigiKey | 1 ENTRY CAB GLAND PLA 300X500 SF Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0300 | Buy Now |
DISTI #
74661305
|
RS | Spacial SF 1 entry cable gland plate - fixed by clips - 300x500 mm | Schneider Electric NSYEC351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$55.7100 / $58.0300 | RFQ |
DISTI #
NSYEC351
|
TME | Cable gland plate, galvanised steel, W: 116mm, L: 350mm, Thk: 1.5mm Min Qty: 1 | 0 |
|
$52.3800 / $65.0200 | RFQ |