Part Details for NSYMIC6 by Schneider Electric
Overview of NSYMIC6 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYMIC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYMIC6-ND
|
DigiKey | HORIZONTAL INTERM CROSSRAILS 600 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.4400 | Buy Now |
DISTI #
74661962
|
RS | Spacial SF intermediate crossbar - enclosure width: 600 mm | Schneider Electric NSYMIC6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$152.4500 | RFQ |
DISTI #
NSYMIC6
|
TME | Intermediate crossbar, steel, 600mm, for enclosures,Spacial SF Min Qty: 1 | 0 |
|
$245.9200 / $305.2900 | RFQ |