Part Details for NSYPLSC3636G by Schneider Electric
Overview of NSYPLSC3636G by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYPLSC3636G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYPLSC3636G-ND
|
DigiKey | BOX PLAS GRAY 14.17"L X 14.17"W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$80.5500 | Buy Now |
DISTI #
74664968
|
RS | PLS box, rear, opaque PC cover IP66 36x36x18cm | Schneider Electric NSYPLSC3636G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8600 / $90.7300 | RFQ |
DISTI #
NSYPLSC3636G
|
TME | Enclosure: multipurpose, X: 360mm, Y: 360mm, Z: 180mm, Thalassa PLS Min Qty: 1 | 0 |
|
$105.6700 / $111.9700 | RFQ |
DISTI #
02P2060
|
Bürklin Elektronik | Polyester enclosure, (L x W x H) 180 x 360 x 360 mm, light gray (RAL 7035), IP66, NSYPLSC3636G Min Qty: 1 | 1 |
|
$48.3058 | Buy Now |