Part Details for NSYS3D3420P by Schneider Electric
Overview of NSYS3D3420P by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYS3D3420P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2323
|
Newark | Enclosure, Multipurpose, Steel, Gray, Enclosure Type:Multipurpose, Enclosure Material:Steel, External Height - Metric:300Mm, External Width - Metric:400Mm, External Depth - Metric:200Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Schneider Electric NSYS3D3420P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1200 / $111.4800 | Buy Now |
DISTI #
4008-NSYS3D3420P-ND
|
DigiKey | ENCLOSURE STL 11.81"L X 15.75"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.1300 | Buy Now |
DISTI #
74689542
|
RS | Wall mounted enclosure, plain door, mounting plate, 300x400x200mm | Schneider Electric NSYS3D3420P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$89.1300 | RFQ |
DISTI #
NSYS3D3420P
|
TME | Enclosure: wall mounting, X: 300mm, Y: 400mm, Z: 200mm, Spacial S3D Min Qty: 1 | 2 |
|
$114.2900 / $158.2400 | Buy Now |