Part Details for NSYS3D6425P by Schneider Electric
Overview of NSYS3D6425P by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYS3D6425P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3133
|
Newark | Enclosure, Ip66, 600X400X250Mm, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:600Mm, External Width - Metric:400Mm, External Depth - Metric:250Mm, Ip Rating:Ip66, Body Colour:Grey, Nema Rohs Compliant: Yes |Schneider Electric NSYS3D6425P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.0000 | Buy Now |
DISTI #
4008-NSYS3D6425P-ND
|
DigiKey | ENCLOSURE STL 23.62"L X 15.75"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.0800 | Buy Now |
DISTI #
74689576
|
RS | Wall mounted enclosure, plain door, mounting plate, 600x400x250mm | Schneider Electric NSYS3D6425P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$141.0800 | RFQ |
DISTI #
NSYS3D6425P
|
TME | Enclosure: wall mounting, X: 400mm, Y: 600mm, Z: 250mm, Spacial S3D Min Qty: 1 | 2 |
|
$169.7800 / $231.5200 | Buy Now |
DISTI #
02P2439
|
Bürklin Elektronik | Door, (H x W x D) 600 x 400 x 250 mm, IP66, steel, light gray, NSYS3D6425P Min Qty: 1 | 2 |
|
$120.0185 | Buy Now |
DISTI #
1853676
|
Farnell | ENCLOSURE, IP66, 600X400X250MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 15 |
|
$187.7215 | Buy Now |