Part Details for NSYSTBR4 by Schneider Electric
Overview of NSYSTBR4 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYSTBR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYSTBR4-ND
|
DigiKey | 2 ADJUST CROSSRAILS TOP/BOT 400 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5100 | Buy Now |
DISTI #
74690085
|
RS | Spacial SM top/bottom adjustment rail - depth 400 mm | Schneider Electric NSYSTBR4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9000 | RFQ |
DISTI #
NSYSTBR4
|
TME | Adjustment rail, 400mm, for enclosures,Spacial SM Min Qty: 1 | 0 |
|
$53.2900 / $60.9000 | RFQ |