Part Details for NT0603BRD07178RL by YAGEO Corporation
Overview of NT0603BRD07178RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT0603BRD07178RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1612
|
Newark | Resistor, 178R, Thin Film, 0603, Resistance:178Ohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo NT0603BRD07178RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3560 | Buy Now |
DISTI #
13-NT0603BRD07178RLCT-ND
|
DigiKey | RES THIN FILM 0.10% 3/20W 178 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.2144 / $0.7100 | Buy Now |
DISTI #
603-NT0603BRD07178RL
|
Mouser Electronics | Thin Film Resistors - SMD 178 Ohms 0.0001 3/20W 0603 AEC-Q200 RoHS: Compliant | 0 |
|
$0.2060 / $0.6900 | Order Now |