Part Details for NT06104F3950B1H by Eaton Bussmann
Overview of NT06104F3950B1H by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT06104F3950B1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3525
|
Newark | Ntc Thermistor, 10Kohm, 0603 Rohs Compliant: Yes |Eaton Bussmann NT06104F3950B1H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3960 |
|
$0.1660 / $0.2300 | Buy Now |
DISTI #
32AK4231
|
Newark | Ntc Thermistor, 10Kohm, 0603, Zero Power Resistance At 25°C:10Kohm, Product Range:Nt Series, Thermistor Mounting:Smd, Beta Value (K):3950K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Eaton Bussmann NT06104F3950B1H Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 | Buy Now |
DISTI #
283-NT06104F3950B1HCT-ND
|
DigiKey | NTC 0603 10K 1% 3950 B 3% Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3730 In Stock |
|
$0.0831 / $0.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0700 / $0.1000 | Buy Now | |
DISTI #
000000000006421734
|
Sager | NTC Thermistors 0603 PCB SMD NTC, 10 k ohm, 3950 B Min Qty: 4000 | 0 |
|
$0.0757 / $0.0800 | Buy Now |
DISTI #
3958885
|
element14 Asia-Pacific | NTC THERMISTOR, 10KOHM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3960 |
|
$0.0836 / $0.2196 | Buy Now |
DISTI #
3958885RL
|
element14 Asia-Pacific | NTC THERMISTOR, 10KOHM, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 3960 |
|
$0.0836 / $0.1553 | Buy Now |
DISTI #
3958885RL
|
Farnell | NTC THERMISTOR, 10KOHM, 0603 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 3960 |
|
$0.0778 / $0.1532 | Buy Now |
DISTI #
3958885
|
Farnell | NTC THERMISTOR, 10KOHM, 0603 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 3960 |
|
$0.0778 / $0.2360 | Buy Now |