Part Details for NT06683F3435B1F by Eaton Bussmann
Overview of NT06683F3435B1F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT06683F3435B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4331
|
Newark | Ntc Thermistor, 6.8Kohm, 0603, Zero Power Resistance At 25°C:6.8Kohm, Product Range:Nt Series, Thermistor Mounting:Smd, Beta Value (K):3435K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Eaton Bussmann NT06683F3435B1F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1460 | Buy Now |
DISTI #
283-NT06683F3435B1FCT-ND
|
DigiKey | NTC 0603 6.8K 1% 3435 B 1% Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3980 In Stock |
|
$0.0914 / $0.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0770 / $0.1100 | Buy Now | |
DISTI #
000000000006421834
|
Sager | NTC Thermistors 0603 PCB SMD NTC, 6.8 k ohm, 3435 B Min Qty: 4000 | 0 |
|
$0.0832 / $0.0880 | Buy Now |