Part Details for NT2520SB-38.4M-NSA3556C by Nihon Dempa Kogyo Co Ltd
Overview of NT2520SB-38.4M-NSA3556C by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for NT2520SB-38.4M-NSA3556C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NT2520SB-38.4A
|
Richardson RFPD | OSCILLATOR TCXO/VCTCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for NT2520SB-38.4M-NSA3556C
NT2520SB-38.4M-NSA3556C CAD Models
NT2520SB-38.4M-NSA3556C Part Data Attributes:
|
NT2520SB-38.4M-NSA3556C
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NT2520SB-38.4M-NSA3556C
Nihon Dempa Kogyo Co Ltd
Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | LCC6,.1X.08,85/51 | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC6,.1X.08,85/51 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Screening Level | AEC-Q100/200 | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES |