Part Details for NT75-1AS16DC24V0.41W5.0MM by Ningbo Forward Relay Corporation Ltd
Overview of NT75-1AS16DC24V0.41W5.0MM by Ningbo Forward Relay Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT75-1AS16DC24V0.41W5.0MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGNT751AS16DC24V
|
Maritex | Electromagnetic relay, contact rating current 16A, coil voltage 24VDC, make contact (1A), 16A/30VDC, 16A/250VAC Min Qty: 1 Package Multiple: 1 | 160 |
|
$0.9170 / $1.5730 | Buy Now |