Part Details for NT90RNASDC24VSB0.6W by Ningbo Forward Relay Corporation Ltd
Overview of NT90RNASDC24VSB0.6W by Ningbo Forward Relay Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT90RNASDC24VSB0.6W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGNT90RNASDC24VSB
|
Maritex | Electromagnetic relay, contact rating current 30A, coil voltage 24VDC, make contact (1A), 30A/30VDC, 30A/250VAC, without pin 6 Min Qty: 1 Package Multiple: 1 | 57 |
|
$1.2770 / $1.6990 | Buy Now |