-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 201 Amps, 100 Volts N-Channel Enhancement - Mode D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTB004N10GCT-ND
|
DigiKey | MOSFET N-CH 100V 201A TO263 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9878 In Stock |
|
$3.4832 / $6.6300 | Buy Now |
DISTI #
NTB004N10G
|
Avnet Americas | Transistor MOSFET N-Channel 100V 201A 3-Pin D2PAK T/R - Tape and Reel (Alt: NTB004N10G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.4212 / $4.0833 | Buy Now |
DISTI #
863-NTB004N10G
|
Mouser Electronics | MOSFET MV5 SOAFET 4.2MOHM 100V N-FET, D2PAK RoHS: Compliant | 748 |
|
$3.5700 / $6.6000 | Buy Now |
|
Future Electronics | MOSFET MV5 SOAFET 4.2MOHM 100V N-FET D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.4800 | Buy Now |
|
Future Electronics | MOSFET MV5 SOAFET 4.2MOHM 100V N-FET D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.4800 | Buy Now |
|
Future Electronics | MOSFET MV5 SOAFET 4.2MOHM 100V N-FET D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.4800 / $4.1700 | Buy Now |
DISTI #
NTB004N10G
|
Avnet Americas | Transistor MOSFET N-Channel 100V 201A 3-Pin D2PAK T/R - Tape and Reel (Alt: NTB004N10G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.4212 / $4.0833 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 795 |
|
$7.6554 / $7.8922 | Buy Now |
DISTI #
NTB004N10G
|
Avnet Americas | Transistor MOSFET N-Channel 100V 201A 3-Pin D2PAK T/R - Tape and Reel (Alt: NTB004N10G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.4212 / $4.0833 | Buy Now |
DISTI #
NTB004N10G
|
Avnet Asia | Transistor MOSFET N-Channel 100V 201A 3-Pin D2PAK T/R (Alt: NTB004N10G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.2459 / $3.6303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTB004N10G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB004N10G
onsemi
Power MOSFET 201 Amps, 100 Volts N-Channel Enhancement - Mode D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks | |
Date Of Intro | 2020-01-07 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 520 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 201 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 147 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 340 W | |
Pulsed Drain Current-Max (IDM) | 3002 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTB004N10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB004N10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD19535KTTT | 100-V, N channel NexFET™ power MOSFET, single D2PAK, 3.4 mOhm 2-DDPAK/TO-263 -55 to 175 | Texas Instruments | NTB004N10G vs CSD19535KTTT |