Part Details for NTB0101AGWH by NXP Semiconductors
Overview of NTB0101AGWH by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTB0101AGWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NTB0101A - 1bit 2-supply auto dir translator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6000 |
|
$0.1742 / $0.2049 | Buy Now |
Part Details for NTB0101AGWH
NTB0101AGWH CAD Models
NTB0101AGWH Part Data Attributes
|
NTB0101AGWH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0101AGWH
NXP Semiconductors
NTB0101A - Auto direction sensing dual supply TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NTB0101AGWH
This table gives cross-reference parts and alternative options found for NTB0101AGWH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB0101AGWH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXB0101DBVTG4 | 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SOT-23 -40 to 85 | Texas Instruments | NTB0101AGWH vs TXB0101DBVTG4 |
TXB0101DCKRG4 | 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SC70 -40 to 85 | Texas Instruments | NTB0101AGWH vs TXB0101DCKRG4 |
TXB0101DBVR | 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SOT-23 -40 to 85 | Texas Instruments | NTB0101AGWH vs TXB0101DBVR |
TXB0101DRLT | 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SOT-5X3 -40 to 85 | Texas Instruments | NTB0101AGWH vs TXB0101DRLT |