Part Details for NTB0101GN,132 by NXP Semiconductors
Overview of NTB0101GN,132 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTB0101GN,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC TRNSLTR BIDIRECTIONAL 6XSON RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for NTB0101GN,132
NTB0101GN,132 CAD Models
NTB0101GN,132 Part Data Attributes
|
NTB0101GN,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0101GN,132
NXP Semiconductors
TXRX TRANSLATING DUAL 6XSON
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for NTB0101GN,132
This table gives cross-reference parts and alternative options found for NTB0101GN,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB0101GN,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB0101GN | Line Transceiver | NXP Semiconductors | NTB0101GN,132 vs NTB0101GN |
935293619125 | LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6 | NXP Semiconductors | NTB0101GN,132 vs 935293619125 |
935293617132 | LINE TRANSCEIVER, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 | NXP Semiconductors | NTB0101GN,132 vs 935293617132 |
935293618115 | LINE TRANSCEIVER, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT-886, MO-252, XSON-6 | NXP Semiconductors | NTB0101GN,132 vs 935293618115 |
NTB0101GW,125 | NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state TSSOP 6-Pin | NXP Semiconductors | NTB0101GN,132 vs NTB0101GW,125 |
NTB0101GS1 | Line Transceiver | NXP Semiconductors | NTB0101GN,132 vs NTB0101GS1 |
935362915147 | Line Transceiver | NXP Semiconductors | NTB0101GN,132 vs 935362915147 |
NTB0101GV,125 | NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state TSOP 6-Pin | NXP Semiconductors | NTB0101GN,132 vs NTB0101GV,125 |
NTB0101GW-Q100 | LINE TRANSCEIVER | NXP Semiconductors | NTB0101GN,132 vs NTB0101GW-Q100 |