Part Details for NTB0101GS1Z by NXP Semiconductors
Overview of NTB0101GS1Z by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTB0101GS1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2106
|
Newark | Translating Transceiver, -40 To 125Deg C, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:Ntb0101, Logic Case Style:X2Son, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |Nxp NTB0101GS1Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
568-14813-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6X2SON Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9680 In Stock |
|
$0.2083 / $0.5800 | Buy Now |
|
Rochester Electronics | NTB0101GS1 - Dual-Supply Translating Transceiver (Auto-Direction Sensing, Three-State) RoHS: Compliant Status: Obsolete Min Qty: 1 | 9893 |
|
$0.2105 / $0.2476 | Buy Now |
DISTI #
2985271
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4816 / $0.6597 | Buy Now |
DISTI #
2985271RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 9893 |
|
$0.1413 / $0.1825 | Buy Now |
DISTI #
2985271
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9893 |
|
$0.1413 / $0.2938 | Buy Now |
Part Details for NTB0101GS1Z
NTB0101GS1Z CAD Models
NTB0101GS1Z Part Data Attributes
|
NTB0101GS1Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0101GS1Z
NXP Semiconductors
Line Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Interface IC Type | LINE TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |
Alternate Parts for NTB0101GS1Z
This table gives cross-reference parts and alternative options found for NTB0101GS1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB0101GS1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935362915147 | Line Transceiver | NXP Semiconductors | NTB0101GS1Z vs 935362915147 |
NTB0101GS1 | Line Transceiver | NXP Semiconductors | NTB0101GS1Z vs NTB0101GS1 |